B1591
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1591UD--20C000112U1930

DigiKey Part Number
3147-B1591UD--20C000112U1930TR-ND - Tape & Reel (TR)
3147-B1591UD--20C000112U1930CT-ND - Cut Tape (CT)
3147-B1591UD--20C000112U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1591UD--20C000112U1930
Description
LED ORANGE CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.62mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.87365$1,747.30
Manufacturers Standard Package