
TRAN-40VA | |
---|---|
DigiKey Part Number | 3766-TRAN-40VA-ND |
Manufacturer | |
Manufacturer Product Number | TRAN-40VA |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V, 208V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Laminated Core | |
Voltage - Primary | 120V, 208V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |