
HCB-3/25/Q | |
---|---|
DigiKey Part Number | 3766-HCB-3/25/Q-ND |
Manufacturer | |
Manufacturer Product Number | HCB-3/25/Q |
Description | 120/240V 25A 3P CIRCUIT BREAKER, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5-02, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,120.08000 | $2,120.08 |
5 | $1,757.13800 | $8,785.69 |
20 | $1,492.34100 | $29,846.82 |
60 | $1,309.03600 | $78,542.16 |