CON-2/120/40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-2/24/40

DigiKey Part Number
3766-CON-2/24/40-ND
Manufacturer
Manufacturer Product Number
CON-2/24/40
Description
CONTACTOR 2P 24V 40A
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
18 VAC
Must Release Voltage
6 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.