9487247756010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $453.02600
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 17
Unit Price: $560.89000
Datasheet

Parametric Equivalent


WEC
In Stock: 15
Unit Price: $1,018.01000
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 0
Unit Price: $610.41000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $170.67400
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $793.35000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9487247756010

DigiKey Part Number
1195-9487247756010-ND
Manufacturer
Manufacturer Product Number
9487247756010
Description
M12 X-COD PFT F - RJ45 PUR 1.0M
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Yellow
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.