
39500020145 | |
---|---|
DigiKey Part Number | 39500020145-ND |
Manufacturer | |
Manufacturer Product Number | 39500020145 |
Description | DATA MODULE (USB;RJ45;SUB-D25,F- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Data |
Datasheet | Datasheet |
EDA/CAD Models | 39500020145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Data | |
For Use With/Related Products | - | |
Specifications | DB25F, RJ45 Jack, USB A to DB25M, RJ45 Jack, USB A | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,167.54000 | $2,167.54 |