
39500010331 | |
---|---|
DigiKey Part Number | 39500010331-ND |
Manufacturer | |
Manufacturer Product Number | 39500010331 |
Description | HAN-PORT FOR BRAZIL, 250VAC, 10A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Socket |
Datasheet | Datasheet |
EDA/CAD Models | 39500010331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Socket | |
For Use With/Related Products | Han-Port® Housings | |
Specifications | Brazil | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $944.02000 | $944.02 |