
39500000420 | |
---|---|
DigiKey Part Number | 39500000420-ND |
Manufacturer | |
Manufacturer Product Number | 39500000420 |
Description | HAN-PORT DOUBLE FRAME, PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame with Cover |
Datasheet | Datasheet |
EDA/CAD Models | 39500000420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame with Cover | |
For Use With/Related Products | Han-Port® Programming Ports | |
Specifications | 2 Ports | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $825.04000 | $825.04 |
10 | $701.28500 | $7,012.85 |
25 | $657.41520 | $16,435.38 |
50 | $626.07560 | $31,303.78 |
100 | $600.83990 | $60,083.99 |