
39500000100 | |
---|---|
DigiKey Part Number | 1195-5498-ND |
Manufacturer | |
Manufacturer Product Number | 39500000100 |
Description | SINGLE FRAME, NI PLATED, PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame with Cover |
Datasheet | Datasheet |
EDA/CAD Models | 39500000100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame with Cover | |
For Use With/Related Products | Han-Port® Programming Ports | |
Specifications | 1 Port | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $505.39000 | $505.39 |
10 | $429.57500 | $4,295.75 |
25 | $402.69360 | $10,067.34 |
50 | $383.48980 | $19,174.49 |
100 | $365.20640 | $36,520.64 |