
33483232A32030 | |
---|---|
DigiKey Part Number | 1195-33483232A32030-ND |
Manufacturer | |
Manufacturer Product Number | 33483232A32030 |
Description | IX TYPE B OM 5X2XAWG26 PVC 3.0M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 9.84' (3.00m) Gray Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Gray | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $301.46000 | $301.46 |
10 | $256.23700 | $2,562.37 |
25 | $240.19640 | $6,004.91 |
50 | $228.73920 | $11,436.96 |
100 | $217.83110 | $21,783.11 |
250 | $204.21088 | $51,052.72 |