
33483232A32010 | |
|---|---|
DigiKey Part Number | 1195-33483232A32010-ND |
Manufacturer | |
Manufacturer Product Number | 33483232A32010 |
Description | IX TYPE B OM 5X2XAWG26 PVC 1.0M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Gray Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Gray | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.69000 | $255.69 |
| 10 | $217.28600 | $2,172.86 |
| 25 | $203.68600 | $5,092.15 |
| 50 | $193.96980 | $9,698.49 |
| 100 | $184.71820 | $18,471.82 |
| 250 | $173.16648 | $43,291.62 |

