10 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Gray Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483232A32005

DigiKey Part Number
1195-33483232A32005-ND
Manufacturer
Manufacturer Product Number
33483232A32005
Description
IX TYPE B OM 5X2XAWG26 PVC 0.5M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Gray Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
Industrial Mini, Type IX
Number of Positions
10
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
1.64' (500.00mm)
Color
Gray
Shielding
Unshielded
Wire Gauge
26 AWG
Current - Max/Contact
1.5 A
Frequency - Max
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$242.70000$242.70
10$206.24500$2,062.45
25$193.33360$4,833.34
50$184.11060$9,205.53
100$175.32840$17,532.84
250$164.36424$41,091.06
500$157.54450$78,772.25
Manufacturers Standard Package