10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Gray Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483232A32003

DigiKey Part Number
1195-33483232A32003-ND
Manufacturer
Manufacturer Product Number
33483232A32003
Description
IX TYPE B OM 5X2XAWG26 PVC 0.3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Gray Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
HARTING
Cable Type
Round
Series
Length
0.984' (300.00mm, 11.811")
Packaging
Bulk
Color
Gray
Part Status
Active
Shielding
Unshielded
Cable Connectors
Industrial Mini, Type IX
Wire Gauge
26 AWG
Number of Positions
10
Current - Max/Contact
1.5 A
Connector Type
Plug to Plug
Operating Temperature
-40°C ~ 80°C
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$249.36000$249.36
10$211.90100$2,119.01
25$198.63800$4,965.95
50$189.16020$9,458.01
100$180.13720$18,013.72
250$168.87224$42,218.06
500$160.82438$80,412.19
Manufacturers Standard Package