
33483147805003 | |
---|---|
DigiKey Part Number | 1195-33483147805003-ND |
Manufacturer | |
Manufacturer Product Number | 33483147805003 |
Description | ix Type A OM - DB RJ45 Cat.6A P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.44000 | $167.44 |
10 | $136.46200 | $1,364.62 |
25 | $125.81120 | $3,145.28 |
50 | $118.31360 | $5,915.68 |
100 | $111.26540 | $11,126.54 |
250 | $104.95800 | $26,239.50 |