
33483147412050 | |
---|---|
DigiKey Part Number | 1195-33483147412050-ND |
Manufacturer | |
Manufacturer Product Number | 33483147412050 |
Description | ix Type A OM - RJ45 Profinet C P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.79000 | $389.79 |
10 | $317.78000 | $3,177.80 |
25 | $292.98680 | $7,324.67 |
50 | $275.53320 | $13,776.66 |
100 | $264.55590 | $26,455.59 |