
33483147412010 | |
---|---|
DigiKey Part Number | 1195-33483147412010-ND |
Manufacturer | |
Manufacturer Product Number | 33483147412010 |
Description | ix Type A OM - RJ45 Profinet C P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.75000 | $223.75 |
10 | $182.40500 | $1,824.05 |
25 | $168.17320 | $4,204.33 |
50 | $158.15320 | $7,907.66 |
100 | $148.73250 | $14,873.25 |
250 | $144.16272 | $36,040.68 |