
33483147409030 | |
---|---|
DigiKey Part Number | 1195-33483147409030-ND |
Manufacturer | |
Manufacturer Product Number | 33483147409030 |
Description | ix Type A OM - RJ45 Profinet B P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $267.46000 | $267.46 |
10 | $218.04900 | $2,180.49 |
25 | $201.03520 | $5,025.88 |
50 | $189.05940 | $9,452.97 |
100 | $177.79890 | $17,779.89 |
250 | $175.23888 | $43,809.72 |