New Product
33483147409030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483147409010

DigiKey Part Number
1195-33483147409010-ND
Manufacturer
Manufacturer Product Number
33483147409010
Description
ix Type A OM - RJ45 Profinet B P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p4c Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
IX Plug to RJ45, 8p4c Male
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$210.16000$210.16
10$171.30000$1,713.00
25$157.93600$3,948.40
50$148.52340$7,426.17
100$139.67730$13,967.73
250$134.59320$33,648.30
Manufacturers Standard Package