
33483147409003 | |
---|---|
DigiKey Part Number | 1195-33483147409003-ND |
Manufacturer | |
Manufacturer Product Number | 33483147409003 |
Description | ix Type A OM - RJ45 Profinet B P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.18000 | $189.18 |
10 | $154.18600 | $1,541.86 |
25 | $142.15200 | $3,553.80 |
50 | $133.68160 | $6,684.08 |
100 | $125.71860 | $12,571.86 |
250 | $119.98308 | $29,995.77 |