
33483131819020 | |
---|---|
DigiKey Part Number | 1195-33483131819020-ND |
Manufacturer | |
Manufacturer Product Number | 33483131819020 |
Description | ix Type A OM Cat.6A Rail 2.0m |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $456.38000 | $456.38 |
10 | $387.92500 | $3,879.25 |
25 | $363.65040 | $9,091.26 |
50 | $346.30880 | $17,315.44 |
100 | $329.79860 | $32,979.86 |
250 | $314.35968 | $78,589.92 |