
33483131805010 | |
---|---|
DigiKey Part Number | 1195-33483131805010-ND |
Manufacturer | |
Manufacturer Product Number | 33483131805010 |
Description | ix Type A OM Cat.6A PVC 1.0m |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 3.28' (1.00m) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $286.81000 | $286.81 |
10 | $233.78400 | $2,337.84 |
25 | $215.54200 | $5,388.55 |
50 | $202.70340 | $10,135.17 |
100 | $190.63150 | $19,063.15 |
250 | $189.16108 | $47,290.27 |