
33483131805005 | |
---|---|
DigiKey Part Number | 1195-33483131805005-ND |
Manufacturer | |
Manufacturer Product Number | 33483131805005 |
Description | ix Type A OM Cat.6A PVC 0.5m |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.37000 | $240.37 |
10 | $204.29400 | $2,042.94 |
25 | $191.50280 | $4,787.57 |
50 | $182.36340 | $9,118.17 |
100 | $173.66640 | $17,366.64 |
250 | $162.80656 | $40,701.64 |
500 | $155.89350 | $77,946.75 |