
33483131804020 | |
---|---|
DigiKey Part Number | 1195-33483131804020-ND |
Manufacturer | |
Manufacturer Product Number | 33483131804020 |
Description | ix Type A OM Cat.6A PUR 2.0m |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 6.56' (2.00m) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $309.47000 | $309.47 |
10 | $252.27500 | $2,522.75 |
25 | $232.59480 | $5,814.87 |
50 | $218.73620 | $10,936.81 |
100 | $205.71100 | $20,571.10 |
250 | $205.58308 | $51,395.77 |