
33483131804003 | |
---|---|
DigiKey Part Number | 1195-33483131804003-ND |
Manufacturer | |
Manufacturer Product Number | 33483131804003 |
Description | ix Type A OM Cat.6A PUR 0.3m |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 0.984' (300.00mm, 11.811") Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.97000 | $236.97 |
10 | $193.18800 | $1,931.88 |
25 | $178.11320 | $4,452.83 |
50 | $167.50280 | $8,375.14 |
100 | $157.52560 | $15,752.56 |
250 | $153.54572 | $38,386.43 |