
33483131412050 | |
---|---|
DigiKey Part Number | 1195-33483131412050-ND |
Manufacturer | |
Manufacturer Product Number | 33483131412050 |
Description | ix Type A OM Profinet C PUR 5.0m |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Green Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Green | |
Shielding | Unshielded | |
Wire Gauge | 22 AWG | |
Frequency - Max | 100Mbps | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $430.09000 | $430.09 |
10 | $350.61800 | $3,506.18 |
25 | $323.27040 | $8,081.76 |
50 | $304.01720 | $15,200.86 |
100 | $294.67230 | $29,467.23 |