
33483131409050 | |
---|---|
DigiKey Part Number | 1195-33483131409050-ND |
Manufacturer | |
Manufacturer Product Number | 33483131409050 |
Description | ix Type A OM Profinet B PV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 16.40' (5.00m) Green Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 16.40' (5.00m) | |
Color | Green | |
Shielding | Unshielded | |
Wire Gauge | 22 AWG | |
Frequency - Max | 100Mbps | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $365.91000 | $365.91 |
10 | $298.27800 | $2,982.78 |
25 | $275.01120 | $6,875.28 |
50 | $258.62960 | $12,931.48 |
100 | $246.85710 | $24,685.71 |