33401200703030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33401200703030

DigiKey Part Number
1195-33401200703030-ND
Manufacturer
Manufacturer Product Number
33401200703030
Description
HAN 1A OVERMOLDED 12POLE LATCH L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Male to Cable 12 Line 9.84' (3.00m) 118"
Datasheet
 Datasheet
EDA/CAD Models
33401200703030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Male to Cable
Number of Lines
12
Cable Length - Unexposed
9.84' (3.00m) 118"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$305.82000$305.82
10$259.96700$2,599.67
25$258.99840$6,474.96
Manufacturers Standard Package