
33401000703050 | |
---|---|
DigiKey Part Number | 1195-33401000703050-ND |
Manufacturer | |
Manufacturer Product Number | 33401000703050 |
Description | HAN 1A OVERMOLDED 12POLE LEVER L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 12 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 33401000703050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 12 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $441.89000 | $441.89 |
10 | $375.60100 | $3,756.01 |
25 | $352.09600 | $8,802.40 |
50 | $335.30420 | $16,765.21 |
100 | $319.31930 | $31,931.93 |
250 | $303.45192 | $75,862.98 |