
33400700201030 | |
---|---|
DigiKey Part Number | 1195-33400700201030-ND |
Manufacturer | |
Manufacturer Product Number | 33400700201030 |
Description | HAN 1A OVERMOLDED 5+PE LATCH LOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 6 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
EDA/CAD Models | 33400700201030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $272.23000 | $272.23 |
10 | $231.37700 | $2,313.77 |
25 | $216.89360 | $5,422.34 |
50 | $206.54420 | $10,327.21 |
100 | $196.69540 | $19,669.54 |
250 | $184.39516 | $46,098.79 |