
33400600201050 | |
---|---|
DigiKey Part Number | 1195-33400600201050-ND |
Manufacturer | |
Manufacturer Product Number | 33400600201050 |
Description | HAN 1A OVERMOLDED 5+PE LEVER LOC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 6 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 33400600201050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $320.47000 | $320.47 |
10 | $272.36400 | $2,723.64 |
26 | $254.60962 | $6,619.85 |
50 | $243.13700 | $12,156.85 |
100 | $231.54150 | $23,154.15 |
250 | $217.06532 | $54,266.33 |