
33400600201030 | |
---|---|
DigiKey Part Number | 1195-33400600201030-ND |
Manufacturer | |
Manufacturer Product Number | 33400600201030 |
Description | HAN 1A OVERMOLDED 5+PE LEVER LOC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 6 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
EDA/CAD Models | 33400600201030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.78000 | $274.78 |
10 | $233.56700 | $2,335.67 |
25 | $218.94800 | $5,473.70 |
50 | $208.50180 | $10,425.09 |
100 | $198.55830 | $19,855.83 |
250 | $186.14232 | $46,535.58 |