
33400500201050 | |
---|---|
DigiKey Part Number | 1195-33400500201050-ND |
Manufacturer | |
Manufacturer Product Number | 33400500201050 |
Description | HAN 1A OVERMOLDED 5+PE LEVER LOC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Cable 6 Line 16.40' (5.00m) 197" |
Datasheet | Datasheet |
EDA/CAD Models | 33400500201050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 16.40' (5.00m) 197" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $341.46000 | $341.46 |
10 | $290.19400 | $2,901.94 |
26 | $271.27923 | $7,053.26 |
50 | $259.05280 | $12,952.64 |
100 | $246.69990 | $24,669.99 |
250 | $231.27540 | $57,818.85 |