33400100202050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33400100202030

DigiKey Part Number
1195-33400100202030-ND
Manufacturer
Manufacturer Product Number
33400100202030
Description
HAN 1A OVERMOLDED 3+PE LEVER LOC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Female to Cable 4 Line 9.84' (3.00m) 118"
Datasheet
 Datasheet
EDA/CAD Models
33400100202030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Female to Cable
Number of Lines
4
Cable Length - Unexposed
9.84' (3.00m) 118"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$185.80000$185.80
10$157.89800$1,578.98
25$150.13200$3,753.30
Manufacturers Standard Package