M12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12 Series
M8/M12 Industrial Circular Electrical Connectors

21348700383050

DigiKey Part Number
1195-6285-ND
Manufacturer
Manufacturer Product Number
21348700383050
Description
CBL 4POS PLUG RA TO WIRE 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348700383050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
3
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$164.56000$164.56
Manufacturers Standard Package
Alternate Length
CBL 4POS PLUG RA TO WIRE 3.28'
In-Stock: 0
Unit Price: $102.15900
CBL 4POS PLUG RA TO WIRE 1.64'
In-Stock: 0
Unit Price: $130.48000
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 0
Unit Price: $119.00200
CBL 4POS PLUG RA TO WIRE 6.56'
In-Stock: 0
Unit Price: $156.49000
CBL 4POS PLUG RA TO WIRE 24.6'
In-Stock: 0
Unit Price: $195.74900