21348400484100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21348400484100
M8/M12 Industrial Circular Electrical Connectors

21348400484100

DigiKey Part Number
1195-6193-ND
Manufacturer
Manufacturer Product Number
21348400484100
Description
CIRC CBL 4POS RCPT TO WIRE 32.8'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.78000$92.78
Manufacturers Standard Package
Alternate Length
CIRC CBL 4POS RCPT TO WIRE 3.28'
In-Stock: 0
Unit Price: $115.03600
CIRC CBL 4POS RCPT TO WIRE 6.56'
In-Stock: 0
Unit Price:
CIRC CBL 4POS RCPT TO WIRE 16.4'
In-Stock: 0
Unit Price: $135.10400
CIRC CBL 4POS RCPT TO WIRE 1.64'
In-Stock: 0
Unit Price: $123.00000
CIRC CBL 4POS RCPT TO WIRE 4.92'
In-Stock: 0
Unit Price: $131.87000