
21033211431 | |
|---|---|
DigiKey Part Number | 1195-21033211431-ND |
Manufacturer | |
Manufacturer Product Number | 21033211431 |
Description | M12 A-CODE 4PIN MALE STRAIGHT PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033211431 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.21000 | $340.21 |
| 10 | $289.17500 | $2,891.75 |
| 25 | $271.07600 | $6,776.90 |
| 50 | $258.14520 | $12,907.26 |
| 100 | $245.83440 | $24,583.44 |
| 250 | $230.46540 | $57,616.35 |

















