
21011303233 | |
|---|---|
DigiKey Part Number | 21011303233-ND |
Manufacturer | |
Manufacturer Product Number | 21011303233 |
Description | CBL 3POS FEED THRU TO WIRE 1.64' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21011303233 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Panel Feed-Through | Color Black |
1st Connector Number of Positions 3 (2 + PE) | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $152.18650 | $15,218.65 |



