



21011303023 | |
|---|---|
DigiKey Part Number | 1195-8150-ND |
Manufacturer | |
Manufacturer Product Number | 21011303023 |
Description | CONN PNL FEED THRU 3POS SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Panel Feed-Through Solder Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 21011303023 Models |
Category | Termination Solder Tabs |
Mfr | Fastening Type Threaded |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 (2 + PE) | Current Rating (Amps) 16A |
Shell Size - Insert Pg13.5-3 | Operating Temperature -25°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.43000 | $133.43 |
| 10 | $113.40700 | $1,134.07 |



