
21011303013 | |
|---|---|
DigiKey Part Number | 21011303013-ND |
Manufacturer | |
Manufacturer Product Number | 21011303013 |
Description | CONN PNL FEED THRU 3POS GOLD QC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Panel Feed-Through Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 21011303013 Models |
Category | Termination Quick Connect |
Mfr | Fastening Type Threaded |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 (2 + PE) | Current Rating (Amps) 16A |
Shell Size - Insert Pg13.5-3 | Operating Temperature -25°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $94.70510 | $9,470.51 |



