




21011301023 | |
|---|---|
DigiKey Part Number | 1195-8149-ND |
Manufacturer | |
Manufacturer Product Number | 21011301023 |
Description | CONN PNL FEED THRU 3POS SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Panel Feed-Through Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21011301023 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 16A |
Shell Size - Insert Pg13.5-3 | Operating Temperature -25°C ~ 85°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.71000 | $137.71 |
| 10 | $117.00800 | $1,170.08 |
| 25 | $109.67800 | $2,741.95 |
| 50 | $104.44260 | $5,222.13 |
| 100 | $99.45880 | $9,945.88 |
| 250 | $93.23676 | $23,309.19 |
| 500 | $88.79154 | $44,395.77 |



