
20926410202 | |
---|---|
DigiKey Part Number | 1195-3433-ND |
Manufacturer | |
Manufacturer Product Number | 20926410202 |
Description | RFID TAG R/W 860-960MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (EPC) Memory 860MHz ~ 960MHz EPC Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | 20926410202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (EPC) | |
Standards | EPC | |
Operating Temperature | -50°C ~ 85°C | |
Size / Dimension | 1.614" L x 0.433" W (41.00mm x 11.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.94000 | $182.94 |
10 | $146.50100 | $1,465.01 |