
20101255220 | |
---|---|
DigiKey Part Number | 20101255220-ND |
Manufacturer | |
Manufacturer Product Number | 20101255220 |
Description | SC FIBER OPTIC CONTACT FOR SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex |
Datasheet | Datasheet |
EDA/CAD Models | 20101255220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.19000 | $194.19 |
10 | $165.03300 | $1,650.33 |
25 | $154.70200 | $3,867.55 |
50 | $147.32020 | $7,366.01 |
100 | $140.29150 | $14,029.15 |
250 | $131.51756 | $32,879.39 |
500 | $125.24896 | $62,624.48 |