20100017112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20100017112

DigiKey Part Number
1195-5459-ND
Manufacturer
Manufacturer Product Number
20100017112
Description
CONN FIBER PLUG SIMPLEX
Customer Reference
Detailed Description
Fiber Optic Plug Connector Simplex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
POF
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
1.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
Crimpless
Attenuation - Typ
-2.5dB
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Obsolete
This product is no longer manufactured.