cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620060462

DigiKey Part Number
19620060462-ND
Manufacturer
Manufacturer Product Number
19620060462
Description
HAN 6EMC/M BLACK-HTE3-R-M12
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.