19620031447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620031447

DigiKey Part Number
19620031447-ND
Manufacturer
Manufacturer Product Number
19620031447
Description
HAN 3EMC-HTE-M25 W. GLUED SEAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 A3 IP44
Datasheet
 Datasheet
EDA/CAD Models
19620031447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
A3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP44
Housing Material
Zinc Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$107.65800$1,076.58
Manufacturers Standard Package