
19620031150 | |
---|---|
DigiKey Part Number | 19620031150-ND |
Manufacturer | |
Manufacturer Product Number | 19620031150 |
Description | CONN HAN 3EMV-EG-QB-M20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood/Housing - Panel Mount Connector M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood/Housing - Panel Mount | |
Style | - | |
Size | 3A | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $286.23000 | $286.23 |
10 | $243.28900 | $2,432.89 |
30 | $225.14800 | $6,754.44 |
50 | $217.18000 | $10,859.00 |
100 | $206.82320 | $20,682.32 |
250 | $193.89092 | $48,472.73 |