19620031121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620031121

DigiKey Part Number
1195-6919-ND
Manufacturer
Manufacturer Product Number
19620031121
Description
CONN HAN 3A BULKHEAD FEED-THRU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood/Housing - Panel Mount Connector M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19620031121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood/Housing - Panel Mount
Style
-
Size
3A
Lock Location
Locking Clip (1) on Hood
Thread Size
M20
Size / Dimension
2.126" L x 1.378" W x 2.268" H (54.00mm x 35.00mm x 57.60mm)
Housing Color
Gray
Features
-
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$271.49000$271.49
10$230.76800$2,307.68
30$213.55733$6,406.72
50$206.00080$10,300.04
100$196.17680$19,617.68
250$183.90948$45,977.37
Manufacturers Standard Package