



19462100301 | |
---|---|
DigiKey Part Number | 1195-6112-ND |
Manufacturer | |
Manufacturer Product Number | 19462100301 |
Description | HAN-ECO 10A HOUSING - OUTDOOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19462100301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.189" L x 1.575" W x 1.063" H (81.00mm x 40.00mm x 27.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $222.60000 | $222.60 |
10 | $189.19800 | $1,891.98 |
25 | $183.00360 | $4,575.09 |