



19461100436 | |
---|---|
DigiKey Part Number | 1195-5935-ND |
Manufacturer | |
Manufacturer Product Number | 19461100436 |
Description | HAN-ECO 10A-HCC-M25 W. CABLE GL. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry M25 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461100436 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $534.59000 | $534.59 |
10 | $454.41500 | $4,544.15 |
25 | $425.97640 | $10,649.41 |
50 | $405.66480 | $20,283.24 |
100 | $386.32610 | $38,632.61 |