19460160292
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19460160292
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19460160293

DigiKey Part Number
19460160293-ND
Manufacturer
Manufacturer Product Number
19460160293
Description
HAN-ECO 16A SURFACE MOUNT HOUSIN
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M25 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19460160293 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Black
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon, Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable